• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Amphenol 62IN 16A 10 6P/4A Cable Plug 62IN Nominal current (details): 7.5 A Pins: 6 N/A

Image similar
Product type
Bullet connector
Connector type
Plug, straight
Total no. of pins
6
Connection
Soldering
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 36.99
-14 %
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Amphenol 62IN 16A 10 6P/4A Cable Plug 62IN Nominal current (details): 7.5 A Pins: 6 N/A

  • Meets MIL - C 26,482
  • Average contact density
  • Three-point bayonet locking
  • Gold-plated contacts with soldered connections

Technical specifications

Type

62IN 16A 10 6P/4A

Product type

Bullet connector

Connector type

Plug, straight

Total no. of pins

6

Connection

Soldering

Content

1 pc(s)

Nominal current

7.5 A

Nominal current - rounded value

7.5 A

Nominal voltage

600 V AC

Contact material

Gold plated

Case material

Aluminium alloy

Connection angle

180°

Manufacturer part #

62IN 16A 10 6P/4A

Number of pins

6

Series

62IN

Nominal voltage (details)

500 V/AC/700 V DC

Nominal current (details)

7.5 A

Type

62IN 16A 10 6P/4A

Pins

6

Connection

Solder

Temperature range

-55 - +125 °C

Documents & Downloads

Datasheet

Datasheet 739474 Amphenol 62IN 16A 10 6P/4A Cable Plug 62IN Nominal current (details): 7.5 A Pins: 6 N/A

User & Safety Instructions

User & Safety Instructions 739474 Amphenol 62IN 16A 10 6P/4A Cable Plug 62IN Nominal current (details): 7.5 A Pins: 6 N/A

What kind of Keyed Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)