
Number
Total (€ 36.97 / piece)
€ 36.97
plus VAT.
Highlights & Details
Amphenol 62IN 16A 14 19P/8A Cable Plug 62IN Nominal current (details): 7.5 A Pins: 19 N/A
- Meets MIL - C 26,482
- Average contact density
- Three-point bayonet locking
- Gold-plated contacts with soldered connections
Technical specifications
- Type
62IN 16A 14 19P/8A
- Product type
Bullet connector
- Connector type
Plug, straight
- Total no. of pins
19
- Connection
Soldering
- Content
1 pc(s)
- Nominal current
7.5 A
- Nominal current - rounded value
7.5 A
- Nominal voltage
600 V AC
- Contact material
Gold plated
- Case material
Aluminium alloy
- Connection angle
180°
- Manufacturer part #
62IN 16A 14 19P/8A
- Number of pins
19
- Series
62IN
- Nominal voltage (details)
500 V/AC/700 V DC
- Nominal current (details)
7.5 A
- Type
62IN 16A 14 19P/8A
- Pins
19
- Connection
Solder
- Temperature range
-55 - +125 °C
Documents & Downloads
Datasheet
Datasheet 739554 Amphenol 62IN 16A 14 19P/8A Cable Plug 62IN Nominal current (details): 7.5 A Pins: 19 N/A
User & Safety Instructions
User & Safety Instructions 739554 Amphenol 62IN 16A 14 19P/8A Cable Plug 62IN Nominal current (details): 7.5 A Pins: 19 N/A


