
Number
Total (€ 1.29 / piece)
€ 1.29
incl. VAT
14-day return policy included
Highlights & Details
Amphenol 77SD A15S D-SUB receptacles 180 ° Number of pins: 15 Solder bucket 1 pc(s)
- D-SUB receptacles
- No. of rows: 2
- Number of pins: 15
Technical specifications
- Product type
D-SUB receptacles
- Connector type
Socket, vertical vertical
- Number of pins
15
- Connection
Solder bucket
- Connection angle
180°
- No. of rows
2
- Content
1 pc(s)
- Manufacturer part #
77SD A15S
- Temperature range
-55 - +125 °C
- Type
77SD A15S
- Type
Socket terminal strip
- Connection
Soldering
Documents & Downloads
Datasheet
Datasheet 741947 Amphenol 77SD A15S D-SUB receptacles 180 ° Number of pins: 15 Solder bucket 1 pc(s)
User & Safety Instructions
User & Safety Instructions 741947 Amphenol 77SD A15S D-SUB receptacles 180 ° Number of pins: 15 Solder bucket 1 pc(s)
Description
With shield-spring and EMC protection. Casing made of steel, insulator made of thermoplastic, UL 94V-0.5 A per contact, 250 V/AC.
Socket board: Contact surface Au/Ni. Connection area SnPb/Ni.
Socket strip: Contact surface PCuSn/Ni. Connection area SnPb/Ni.
Socket board: Contact surface Au/Ni. Connection area SnPb/Ni.
Socket strip: Contact surface PCuSn/Ni. Connection area SnPb/Ni.






















