• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Amphenol AT06 3S Bullet connector Socket, straight Total number of pins: 3 Series (round connectors): AT 1 pc(s)

1/3
Image similar
Product type
Bullet connector
Connector type
Socket, straight
Total no. of pins
3
Connection
Crimp
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

174 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.83 / piece)
€ 0.83
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

AT06 3S

Product type

Bullet connector

Connector type

Socket, straight

Total no. of pins

3

Connection

Crimp

Factory colour

Grey

Content

1 pc(s)

Nominal current

13 A

Nominal current - rounded value

13 A

Nominal voltage

1500 V

Cable Ø (max.)

3.68 mm

Cable Ø up to

2.24 mm

Case material

Thermoplastic material

20 - 14

Connection angle

180°

Manufacturer part #

AT06 3S

Cable Ø range

2.24 - 3.68 mm

Number of pins

3

max. cross section

1.5 mm²

Cross-section range

1.5 mm² (max)

Series

AT

Documents & Downloads

Datasheet

Datasheet 1305522 Amphenol AT06 3S Bullet connector Socket, straight Total number of pins: 3 Series (round connectors): AT 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1305522 Amphenol AT06 3S Bullet connector Socket, straight Total number of pins: 3 Series (round connectors): AT 1 pc(s)

Information

Information 1305522 Amphenol AT06 3S Bullet connector Socket, straight Total number of pins: 3 Series (round connectors): AT 1 pc(s)

Description

Hints

Contacts and fuse wedge not included in the delivery.

What kind of Keyed Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)