
Number
Total (€ 0.09 / piece)
€ 0.09
incl. VAT
14-day return policy included
Technical specifications
- Type
AT 3C 16 AWG PIN PLG WEDGE
- Product type
Bullet connector wedge
- Connector type
Connector type
- Total no. of pins
3
- Factory colour
Green
- Content
1 pc(s)
- Max. temperature
+105 °C
- Nominal current
13 A
- Min. temperature
-40 °C
- Nominal current - rounded value
13 A
- Nominal voltage
250 V AC
- Connection angle
180°
- Weight
0.432 g
- Manufacturer part #
AW3P
- Number of pins
3
- Width
20.8 mm
- Series
AW
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1305529 Amphenol AW3P Bullet connector wedge Connector type Total number of pins: 3 Series (round connectors): AW 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1305529 Amphenol AW3P Bullet connector wedge Connector type Total number of pins: 3 Series (round connectors): AW 1 pc(s)
Information
Information 1305529 Amphenol AW3P Bullet connector wedge Connector type Total number of pins: 3 Series (round connectors): AW 1 pc(s)
Description
Hints
Housing and contacts are not included in the delivery.
What kind of Keyed Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































