• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Amphenol C016 00V000 000 2 Cap For Series C16-3

Product type
Bullet connector protective cap
Content
1 pc(s)
Type
C016 00V000 000 2
Connection angle
180 °
Manufacturer part #
C016 00V000 000 2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

22 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Suitable for: Case Size 2 device socket
Type

C016 00V000 000 2

Product type

Bullet connector protective cap

Content

1 pc(s)

Connection angle

180°

Manufacturer part #

C016 00V000 000 2

Series

C016

Type

For device box

Connection

-

Documents & Downloads

Datasheet

Datasheet 740778 Amphenol C016 00V000 000 2 Cap For Series C16-3

User & Safety Instructions

User & Safety Instructions 740778 Amphenol C016 00V000 000 2 Cap For Series C16-3

Information

Information 740778 Amphenol C016 00V000 000 2 Cap For Series C16-3

What kind of Keyed Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)