• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Amphenol C016 10E012 003 2 Cable Housing Straight C16-3 Nominal current (details): 3 x 21 A, 9 x 11 A

1/2
Product type
Bullet connector
Connector type
Connector, straight
Total no. of pins
12 + PE
Connection
Crimp
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Amphenol C016 10E012 003 2 Cable Housing Straight C16-3 Nominal current (details): 3 x 21 A, 9 x 11 A

  • Large housing 2
  • A triangular sign with the letters 'D', 'V', 'E'.
  • A black and white, abstract circular design with geometric shapes and a black segment in the upper right area of the circle.
  • A stylised logo with letters and a small circle. The background is white, with the depicted form in black.

Technical specifications

Type

C016 10E012 003 2

Product type

Bullet connector

Connector type

Connector, straight

Total no. of pins

12 + PE

Connection

Crimp

Content

1 pc(s)

Nominal current

21 A

Nominal current - rounded value

21 A

Seal

Screw cap

Leading contact (PE)

Yes

Nominal voltage

500 V

Contact material

Silver plated

Case material

Polyamide 6.6

Connection angle

180°

Manufacturer part #

C016 10E012 003 2

Number of pins

12

IP65

Series

C016

Resistance

≤ 5 mΩ

Insulation resistance

≥ 10⁸ Ω

Nominal voltage (details)

3 x 500 - 9 x 300 V

Nominal current (details)

3 x 21 A, 9 x 11 A

Connection

Crimp

Temperature range

-40 - +125 °C

Documents & Downloads

Datasheet

Datasheet 741061 Amphenol C016 10E012 003 2 Cable Housing Straight C16-3 Nominal current (details): 3 x 21 A, 9 x 11 A

User & Safety Instructions

User & Safety Instructions 741061 Amphenol C016 10E012 003 2 Cable Housing Straight C16-3 Nominal current (details): 3 x 21 A, 9 x 11 A

Information

Information 741061 Amphenol C016 10E012 003 2 Cable Housing Straight C16-3 Nominal current (details): 3 x 21 A, 9 x 11 A

Description

The series corresponds to concerning structure and conception of the high requirements of the industrial technology under rough site conditions. A selection from crimp contacts to the processing with crimp pliers and machines makes possible rational processing with qualitative, technical and economic advantages. The series is applicable in the plants of mechanical engineering, the measuring, tax and automatic control, process engineering and the electro-medicine and ensures vibration-safe connection by stable bayonet lock with latching in end position. The inner lying cable clamp or clamping cage secures the cable against tensile load.

Hints

Supply takes place without crimp contacts!

What kind of Keyed Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)