1/2
Image similar



C016 10E015 002 1
Bullet connector
Connector, straight
15 + PE
Crimp
1 pc(s)
12 A
12 A
Bayonet locking
Yes
320 V
Silver plated
Polyamide 6.6
180°
C016 10E015 002 1
15
2.5 mm²
2.5 mm² (max)
IP65
C016
≤ 5 mΩ
≥ 10⁸ Ω
4 x 320 + 12 x 24 V
4 x 12 + 12 x 6 A
0.14 - 2.5 mm²
Crimp
-40 - +125 °C
Datasheet 741003 Amphenol C016 10E015 002 1 Mating Straight C16-3 Nominal current (details): 4 x 12 + 12 x 6 A
Information 741003 Amphenol C016 10E015 002 1 Mating Straight C16-3 Nominal current (details): 4 x 12 + 12 x 6 A
The necessary accessories are required to use the article as described.