1/2
Image similar



C016 10E014 002 1
Bullet connector
Connector, straight
14 + PE
Crimp
1 pc(s)
16 A
16 A
Bayonet locking
Yes
100 V
Silver plated
Polyamide 6.6
180°
C016 10E014 002 1
14
2.5 mm²
2.5 mm² (max)
IP65
C016
≤ 5 mΩ
≥ 10⁸ Ω
voltage:100 V
11 x 6 A, 4 x 16 A
0.14 - 2.5 mm²
Crimp
-40 - +125 °C
Datasheet 740975 Amphenol C016 10E014 002 1 Cable Box Straight C16-3 Nominal current (details): 11 x 6 A, 4 x 16 A
Information 740975 Amphenol C016 10E014 002 1 Cable Box Straight C16-3 Nominal current (details): 11 x 6 A, 4 x 16 A
€ 35.08€ 31.93*
The necessary accessories are required to use the article as described.