
Highlights & Details
Amphenol C016 10I014 002 1 Straight Cable Plug C16-3 Nominal current (details): 11 x 6 mm, 4 x 16 A
- Casing size: 1
Technical specifications
- Type
C016 10I014 002 1
- Product type
Bullet connector
- Connector type
Plug, straight
- Total no. of pins
14 + PE
- Connection
Crimp
- Content
1 pc(s)
- Nominal current
16 A
- Nominal current - rounded value
16 A
- Leading contact (PE)
Yes
- Nominal voltage
100 V
- Contact material
Silver plated
- Case material
Polyamide 6.6
- Connection angle
180°
- Manufacturer part #
C016 10I014 002 1
- Number of pins
14
- max. cross section
2.5 mm²
- Cross-section range
2.5 mm² (max)
IP65
- Series
C016
- Type
straight
- Nominal voltage (details)
100 V
- Nominal current (details)
11 x 6 mm, 4 x 16 A
- Cross section
14 -2.5 mm mm²
- Connection
Crimp
- Temperature range
-40 - +125 °C
Documents & Downloads
Datasheet
Datasheet 740816 Amphenol C016 10I014 002 1 Straight Cable Plug C16-3 Nominal current (details): 11 x 6 mm, 4 x 16 A
Information
Information 740816 Amphenol C016 10I014 002 1 Straight Cable Plug C16-3 Nominal current (details): 11 x 6 mm, 4 x 16 A
Description
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 28.31*
What kind of Keyed Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































