
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 12.60
3
6% = € 0.70
€ 11.90
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 12.60 / piece)
€ 12.60
plus VAT.
Only 10 Piece(s) available
Technical specifications
- Type
2650 03 T12 CB T
- Product type
DIN connector
- Connector type
Plug, straight
- Total no. of pins
3
- Connection
Soldering
- Factory colour
Black
- Content
1 pc(s)
- Max. temperature
80 °C
- Nominal current
20 A
- Min. temperature
-40 °C
- Nominal current - rounded value
20 A
- Seal
Quick Lock
- Nominal voltage
500 V
- Contact material
Brass gold plated
- Cable Ø (max.)
11.5 mm
- Cable Ø up to
4 mm
- Case material
PBT
- Manufacturer part #
2650 03 T12 CB T
- Cable Ø range
4 - 11.5 mm
- Number of pins
3
IP67 (when connected)
Documents & Downloads
Datasheet
Datasheet 1784531 Lutronic 2650 03 T12 CB T DIN connector Plug, straight Total number of pins: 3 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1784531 Lutronic 2650 03 T12 CB T DIN connector Plug, straight Total number of pins: 3 1 pc(s)










