
Highlights & Details
Amphenol C016 10I019 003 2 Cable Connector Straight C16-3 Nominal current (details): 6 A
- Housing size 2
Technical specifications
- Type
C016 10I019 003 2
- Product type
Bullet connector
- Connector type
Plug, straight
- Total no. of pins
19 + PE
- Connection
Crimp
- Content
1 pc(s)
- Nominal current
6 A
- Nominal current - rounded value
6 A
- Leading contact (PE)
Yes
- Nominal voltage
250 V
- Contact material
Silver plated
- Case material
Polyamide 6.6
- Connection angle
180°
- Manufacturer part #
C016 10I019 003 2
- Number of pins
19
- max. cross section
1 mm²
- Cross-section range
1 mm² (max)
IP65
- Series
C016
- Type
straight
- Resistance
≤ 5 mΩ
- Nominal voltage (details)
250 V
- Nominal current (details)
6 A
- Cross section
0.14 - 1 mm²
- Connection
Crimp
- Temperature range
-40 - +125 °C
Documents & Downloads
Datasheet
Datasheet 740923 Amphenol C016 10I019 003 2 Cable Connector Straight C16-3 Nominal current (details): 6 A
Information
Information 740923 Amphenol C016 10I019 003 2 Cable Connector Straight C16-3 Nominal current (details): 6 A
Description
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 48.31*
What kind of Keyed Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































