

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
79-0235-20-07
Bullet connector
Plug, straight
6 + PE
Crimp
1 pc(s)
8 A
8 A
Screws
Yes
250 V
Ag (Silver)
8 mm
8 mm
18
180°
79-0235-20-07
8 - 8 mm
6
2 m
0.75 mm²
0.75 mm² (max)
IP67
692
Cable connector with cable
4000 V
8 A
3
0.75 mm²
6 + PE
Crimp
4 x 0.75 mm²
-25 - +85 °C
III
PG9
User & Safety Instructions 733721 binder 79-0235-20-07 Standard Circular Connector Series 692 Nominal current (details): 8 A Pins: 6 + PE
Information 733721 binder 79-0235-20-07 Standard Circular Connector Series 692 Nominal current (details): 8 A Pins: 6 + PE
€ 54.98€ 51.48*
The necessary accessories are required to use the article as described.