
Number
Total (€ 25.99 / piece)
€ 25.99
incl. VAT
14-day return policy included
Technical specifications
- Type
RT0614-12PNH
- Product type
Bullet connector
- Connector type
Plug, straight
- Total no. of pins
12
- Connection
Crimp
- Content
1 pc(s)
- Max. temperature
+85 °C
- Nominal current
10 A
- Min. temperature
-40 °C
- Nominal current - rounded value
10 A
- Seal
Bayonet
- Nominal voltage
250 V
- Case material
Thermoplastic
- Connection angle
180°
- No. of contact sizes
12
- Manufacturer part #
RT0614-12PNH
- Contact size
16
- Number of pins
12
IP67 (when connected)
- Series
RT360™
Documents & Downloads
Datasheet
Datasheet 737524 Amphenol RT0614-12PNH Circular Connector
User & Safety Instructions
User & Safety Instructions 737524 Amphenol RT0614-12PNH Circular Connector
Description
Sturdy, industrial metal connectors, IP67, compatible with other standard industrial connectors.
This text is machine translated.
This text is machine translated.
Hints
Cable plug without crimp contacts and strain reliefs, which must be ordered separately.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 30.61*
What kind of Keyed Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















































