
Number
Total (€ 15.99 / piece)
€ 15.99
incl. VAT
14-day return policy included
Technical specifications
- Type
RT0014-12SNH
- Product type
Bullet connector
- Connector type
Connector, straight
- Total no. of pins
12
- Connection
Crimp
- Content
1 pc(s)
- Max. temperature
+85 °C
- Nominal current
32 A
- Min. temperature
-40 °C
- Nominal current - rounded value
32 A
- Seal
Bayonet
- Nominal voltage
600 V
- Case material
Thermoplastic
- Connection angle
180°
- No. of contact sizes
12
- Manufacturer part #
RT0014-12SNH
- Contact size
16
- Number of pins
12
IP67 (when connected)
- Series
RT360™
Documents & Downloads
Datasheet
Datasheet 739454 Amphenol RT0014-12SNH Circular Connector
User & Safety Instructions
User & Safety Instructions 739454 Amphenol RT0014-12SNH Circular Connector
Description
Sturdy, industrial metal connectors, IP67, compatible with other standard industrial connectors.
This text is machine translated.
This text is machine translated.
Hints
Device sockets are without crimp contacts, which must be ordered separately.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 20.47*
What kind of Keyed Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































