
Number
Total (€ 16.99 / piece)
€ 16.99
incl. VAT
Only 6 Piece(s) available
Technical specifications
- Type
RT0L-14CG-S2
- Product type
Bullet connector cable clip
- Content
1 pc(s)
- Max. temperature
+85 °C
- Nominal current
5 A
- Min. temperature
-40 °C
- Nominal current - rounded value
5 A
- Nominal voltage
250 V
- Cable Ø (max.)
12.5 mm
- Cable Ø up to
8 mm
- Connection angle
180°
- Manufacturer part #
RT0L-14CG-S2
- Cable Ø range
8 - 12.5 mm
- Series
RT360™
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 736265 Amphenol RT0L-14CG-S2 Circular Connector
User & Safety Instructions
User & Safety Instructions 736265 Amphenol RT0L-14CG-S2 Circular Connector
Description
Strain-relief clamp suitable for cable connectors and cable sockets of RT 360™ series.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 42.98*
What kind of Keyed Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































