• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Amphenol N1121A1-NT3G-1-50 N1121A1-NT3G-1-50 N connector Plug, straight 50 Ω 1 pc(s) Piece

Packaging type
Piece
Cable category
RG 58
Product type
N connector
Connector type
Plug, straight
Impedance
50 Ω
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

78 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Amphenol N1121A1-NT3G-1-50 N1121A1-NT3G-1-50 N connector Plug, straight 50 Ω 1 pc(s) Piece

  • The plug socket - name, according to the shape of the inner conductor defined.

Technical specifications

Packaging type

Piece

Cable category

RG 58

Product type

N connector

Connector type

Plug, straight

Impedance

50 Ω

Connection

Crimp

Content

1 pc(s)

Max. frequency

11 GHz

Case material

Brass nickel plated

Manufacturer part #

N1121A1-NT3G-1-50

Insulation material

PTFE

Material (details)

Nickel-plated brass

Type

N1121A1-NT3G-1-50

Seal type

Screw-on

Type

Straight crimp plug

Frequency range

up to 11 GHz

Connection

Crimp

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 741323 Amphenol N1121A1-NT3G-1-50 N1121A1-NT3G-1-50 N connector Plug, straight 50 Ω 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 741323 Amphenol N1121A1-NT3G-1-50 N1121A1-NT3G-1-50 N connector Plug, straight 50 Ω 1 pc(s) Piece

Description

N connectors are screw-locking coaxial connectors for high frequencies up to 11 GHz.

This text is machine translated.

What kind of HF Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)