
Number
Technical specifications
- Type
SS16ML1F
- Product type
Bullet connector single contact
- Connector type
Socket
- Connection
Crimp
- Content
1 pc(s)
- Max. temperature
+85 °C
- Nominal current
7 A
- Min. temperature
-40 °C
- Nominal current - rounded value
7 A
- Nominal voltage
250 V
- Contact material
Gold plated
16 - 18
- Connection angle
180°
- Manufacturer part #
SS16ML1F
- Contact size
16
- max. cross section
1.5 mm²
- Cross-section range
1.5 mm² (max)
- Series
RT360™
Documents & Downloads
Datasheet
Datasheet 736911 Amphenol SS16ML1F Bullet connector single contact Socket Series (round connectors): RT360™ 1 pc(s)
Datasheet 736911 Amphenol SS16ML1F Bullet connector single contact Socket Series (round connectors): RT360™ 1 pc(s)
User & Safety Instructions
User & Safety Instructions 736911 Amphenol SS16ML1F Bullet connector single contact Socket Series (round connectors): RT360™ 1 pc(s)
Description
This text is machine translated.


