• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Amphenol VN01 016 0011 1 Crimp Contact Pin Nominal current (details): 10 A Pins: 1

Image similar
Product type
Bullet connector single contact
Connector type
Pin
Total no. of pins
1
Connection
Crimp
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

399 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.57 / piece)
€ 2.85
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Amphenol VN01 016 0011 1 Crimp Contact Pin Nominal current (details): 10 A Pins: 1

  • A triangular sign with the letters 'D', 'V', 'E'.
  • A simple symbol consisting of a plus sign above the letter 'S' within an oval.
  • A black and white, abstract circular design with geometric shapes and a black segment in the upper right area of the circle.
  • Award image for Amphenol VN01 016 0011 1 Crimp Contact Pin Nominal current (details): 10 A Pins: 1
  • Black logo with a stylised 'R' or 'A', symmetrically mirrored, on a white background. Minimalist design.

Technical specifications

Type

VN01 016 0011 1

Product type

Bullet connector single contact

Connector type

Pin

Total no. of pins

1

Connection

Crimp

Content

1 pc(s)

Nominal current

10 A

Nominal current - rounded value

10 A

Nominal voltage

250 V

Connection angle

180°

Manufacturer part #

VN01 016 0011 1

Number of pins

1

max. cross section

0.5 mm²

Cross-section range

0.5 mm² (max)

Series

C016

Type

Pin 0.14 - 0.5 mm²

Nominal voltage (details)

250 V

Nominal current (details)

10 A

Cross section

0.14 - 0.5 mm²

Pins

1

Connection

Crimp

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 747499 Amphenol VN01 016 0011 1 Crimp Contact Pin Nominal current (details): 10 A Pins: 1

Description

Matching crimp contacts for the complete C16-3 series.

Scope of delivery

  • 1x

What kind of Keyed Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)