• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Analogis Recrod brush

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Wet runner spare brush Greenhead

  • Replacement brush for Analogis Clean wet players
  • Green fiber
  • 2-pcs set

Technical specifications

Product type

Recrod brush

Weight

10 g

Length

1.4 cm

Width

0.9 cm

Height

0.8 cm

Material

Plastic

Synthetic fibre

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3473499 Analogis Recrod brush

Description


Keep your plates clean: Replacement brushes for the Analogis CLEAN
A clean wet runner is the key to ensure flawless playback. With the Greenhead wet runner replacement brush, you will ensure that your Analogis CLEAN record player continues to deliver optimum cleaning performance.

The high quality brush can be replaced quickly and easily and is perfectly tuned for the device. This keeps your records free from dust and dirt and the sound remains clear and undistorted.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)