8 MP - 3840 x 2160 - 4K - Audio - Wireless - Wi-Fi - With Eufy HomeBase 3 (Pack of 2)
Product type
CCTV set
Width
66 mm
Height
54 mm
Depth
91 mm
Dim
(W x H x D) 66 x 54 x 91 mm
Weight
2.68
Factory colour
Multicolour
Signal standard
IP
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3739741 Anker Innovations A8383G11 T88713W1 IP CCTV set
Description
Also the smallest features of a potential intruder (human or animal) will not miss eufyCam 3 4K surveillance camera. The light-sensitive Starlight system strengthens the light, in order to provide even more clarity. The eufyCam 3 4K wireless surveillance camera is self-sufficient in any outdoor environment, with an integrated solar panel that requires only 2 hours of daily sunlight for non-stop Power. The eufyCam 3 4K security camera stores all data with state-of-the-art military-standard encryption. The true potential of comprehensive security with K.I. BionicMind - including face recognition that filters alerts, self-learning AI that improves accuracy to 99.9%, and automatically categorized safety reports. EufyCam 3 is compatible with Alexa and Google Assistant and is also equipped with both-sided audio function and smart activity zones - for easy control.
This text is machine translated.
Features
Eufy S330 eufyCam (eufyCam 3) - Network Surveillance Camera - with Eufy HomeBase 3
Device type : network surveillance camera - fixed - outdoor - weather-proof
Package quantity : 2 (specifications apply to one item)
Combined with : Eufy HomeBase 3
Audio : Yes: Two-way audio
Dimensions (width x depth x height): 6.5 cm x 12.9 cm x 6.5 cm
Features : Pet detection, integrated solar panel, Vehicle Detection, Night vision, People detection, Integrated motion-controlled lighting, integrated siren (100 dB), face recognition, 135° field of view, Bionic Mind face detection
Ambient conditions (in operation) : -20°C - 50°C.
Scope of delivery
2x eufcam 3 camera, 1x home base 3, 1x user manual
Also the smallest features of a potential intruder (human or animal) will not miss eufyCam 3 4K surveillance camera. The light-sensitive Starlight system strengthens the light, in order to provide even more clarity. The eufyCam 3 4K wireless surveillance camera is self-sufficient in any outdoor environment, with an integrated solar panel that requires only 2 hours of daily sunlight for non-stop Power. The eufyCam 3 4K security camera stores all data with state-of-the-art military-standard encryption. The true potential of comprehensive security with K.I. BionicMind - including face recognition that filters alerts, self-learning AI that improves accuracy to 99.9%, and automatically categorized safety reports. EufyCam 3 is compatible with Alexa and Google Assistant and is also equipped with both-sided audio function and smart activity zones - for easy control.
This text is machine translated.
Features
Eufy S330 eufyCam (eufyCam 3) - Network Surveillance Camera - with Eufy HomeBase 3
Device type : network surveillance camera - fixed - outdoor - weather-proof
Package quantity : 2 (specifications apply to one item)
Combined with : Eufy HomeBase 3
Audio : Yes: Two-way audio
Dimensions (width x depth x height): 6.5 cm x 12.9 cm x 6.5 cm
Features : Pet detection, integrated solar panel, Vehicle Detection, Night vision, People detection, Integrated motion-controlled lighting, integrated siren (100 dB), face recognition, 135° field of view, Bionic Mind face detection
Ambient conditions (in operation) : -20°C - 50°C.
Scope of delivery
2x eufcam 3 camera, 1x home base 3, 1x user manual