• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Anode cap 1 pc(s) 156800 Number of pins: 1 Mounting type: Chassis Material:Ceramic 10 mm

1/2
Product type
Anode cap
Mounting type
Chassis
Number of pins
1
Inside diameter
10 mm
Type
156800
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.82 / piece)
€ 1.99
-59 %
€ 0.82
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Anode cap

Type

156800

Mounting type

Chassis

Number of pins

1

Material

Ceramic

Inside diameter

10 mm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 156800 Anode cap 1 pc(s) 156800 Number of pins: 1 Mounting type: Chassis Material:Ceramic 10 mm

Description

Despite vacuum tubes, valve bases and related accessories haven't been mass-produced for about 35 years, they are, and will, be used in high-quality amplifiers, music gear (old and new), testing equipment, across the industries, as well as in research, education and museums.

More interesting products

(*All information is plus legal VAT)