• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vacuum Tube Valve Holder Fitting type (details) PCB Description: Ceramic

1/2
Product type
Tube socket
Mounting type
Print
Number of pins
7
Type
120510
Material
Ceramic
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

100 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Tube socket

Type

120510

Mounting type

Print

Number of pins

7

Material

Ceramic

Content

1 pc(s)

Description

Ceramic

Fitting type (details)

PCB

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 120510 Vacuum Tube Valve Holder Fitting type (details) PCB Description: Ceramic

Description

For the most commonly used tubes.Robust construction.

More interesting products

(*All information is plus legal VAT)