User & Safety InstructionsEnglishUser & Safety Instructions 156848 Vacuum Tube Valve Holder Base LoktalDownload
Vacuum Tube Valve Holder Base Octal Fitting type (details) Chassis Description: CeramicConrad Electronic€ 4.29*
Vacuum Tube Valve Holder Base Magnoval Fitting type (details) PCB Description: CeramicConrad Electronic€ 5.49*
Anode cap 1 pc(s) 156804 Number of pins: 1 Mounting type: Chassis Material:Ceramic 9 mmConrad Electronic€ 2.79*
Vacuum Tube Valve Holder Base Dekal Fitting type (details) Dekal chassis Description: CeramicConrad Electronic€ 4.29*
Vacuum Tube Valve Holder Base Noval Fitting type (details) Chassis Description: CeramicConrad Electronic€ 2.49*
Vacuum Tube Valve Holder Base Noval Fitting type (details) Print-B Description: CeramicConrad Electronic€ 2.79*
Vacuum Tube Valve Holder Base Octal Fitting type (details) PCB Description: CeramicConrad Electronic€ 3.79*
Anode cap 1 pc(s) 156803 Number of pins: 1 Mounting type: Chassis Material:Ceramic 6 mmConrad Electronic€ 2.29*
Vacuum Tube Valve Holder Base UX-5 Fitting type (details) Chassis Description: CeramicConrad Electronic€ 10.99*
-48%Anode cap 1 pc(s) 156802 Number of pins: 1 Mounting type: Chassis Material:Ceramic 14 mmConrad Electronic€ 1.89€ 0.98*
Vacuum Tube Valve Holder Base Magnoval Fitting type (details) Chassis Description: CeramicConrad Electronic€ 4.79*
-59%Anode cap 1 pc(s) 156800 Number of pins: 1 Mounting type: Chassis Material:Ceramic 10 mmConrad Electronic€ 1.99€ 0.82*