• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ansell 11561R070-1P HyFlex® Nylon, HPPE, Skytec Basalt, Spandex, Polyester Protective glove Size (gloves): 7 EN 388:2016

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

6 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Pair available
14-day return policy included

Highlights & Details

HyFlex® 11-561 Mechanical Protective Gloves, Blue, S

  • Category II.ANSI abrasion resistance level 4ANSI-Cut protection level A3OELKO-TEX® CentexbelDermatological testedFood contact

Our service for you

Technical specifications

  • Wash instruction: 40°C.UnisexTechnology: DMF FreeFORTIX®INTERCEPT™Protection level: Light loads
Product type

Protective glove

Size

7

Factory colour

Grey

EN standard

EN 388:2016

EN 420-2003

EN 21420:2020

Features

silicone free

anti-static

ISO standard

ISO 21420:2020

Content

1 Pair

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2753313 Ansell 11561R070-1P HyFlex® Nylon, HPPE, Skytec Basalt, Spandex, Polyester Protective glove Size (gloves): 7 EN 388:2016

Description

Optimized durability: Hyflex® 11-561 safety gloves are 100% more durable than the next best competitors, with FORTIX™ abrasion resistance technology, which offers up to 20% higher abrasion resistance (compared to the previous technology version). Extended protection: The patented INTERCEPT™ Cut Resistance Technology of these protective gloves protects against cuts. Improved features: The palm coating of the 11-561 improves grip, while a reinforced thumb area protects against quick wear. Enhanced comfort: HyFlex® 11-561 is a light and thin working glove that is flexible and still protects. Certified non-polluting: Dermatest® and Oeko-Tex® certification ensure that these PSA gloves are skin-friendly and free of harmful substances Proven performance: HyFlex® 11-561 PSA gloves meet the EN and ANSI standards for cut and abrasion resistance.

This text is machine translated.

Features

  • The thinnest and lightest EN ISO C/ANSI A3 industrial gloves with 100% more durability (compared to closest competitors)FORTIX™ Technology: Up to 20% higher abrasion resistance (compared to the previous technology version)INTERCEPT™ cut resistance: Better hand protection and safety at the workplaceCoating in diving bath: For breathable PSA gloves with

Scope of delivery

  • Gloves

What kind of Protective Gloves are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)