• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ansell 11618R080-1P HyFlex Polyurethane Protective glove Size (gloves): 8 EN 21420:2020 1 Pair

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Work glove HyFlex 11618R 1 PAIR SIZE 8.0

Our service for you

Technical specifications

Product type

Protective glove

Size

8

Factory colour

Blue

Black

EN standard

EN 21420:2020

Features

anti-static

Content

1 Pair

Documents & Downloads

Datasheet

Datasheet 3340185 Ansell 11618R080-1P HyFlex Polyurethane Protective glove Size (gloves): 8 EN 21420:2020 1 Pair

User & Safety Instructions

User & Safety Instructions 3340185 Ansell 11618R080-1P HyFlex Polyurethane Protective glove Size (gloves): 8 EN 21420:2020 1 Pair

Conformity certificate

Conformity certificate 3340185 Ansell 11618R080-1P HyFlex Polyurethane Protective glove Size (gloves): 8 EN 21420:2020 1 Pair

Description

Almost like a second skin, this very thin work glove offers excellent comfort, fit and sensitivity for the most sensitive handling. Designed for a wide range of light-weight applications in dry or slightly oily environments, these thin working gloves are Ideal for workers who need a higher degree of fit, feel and precision than their current gloves offer.

Recommended for:
Gripping and fastening of components
Assembly and assembly of components
Attaching components and parts

Primary Industries:
Automotive Industry
Machines and plants
Metal processing

This text is machine translated.

Features

  • The thinnest glove of Ansell for finest work
  • Light 18-gauge liner offers excellent tactness and dexterity
  • Extra thin 0.8 mm polyurethane coating for high dexterity and abrasion resistance
  • Dark liner and glove cover dirt and reduce glove waste

What kind of Protective Gloves are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)