• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ansell 11819080 HyFlex Protective glove Size (gloves): 8 EN 21420:2020 1 Pair

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

98 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Working glove HyFlex 11819 SIZE 8.0

Our service for you

Technical specifications

Product type

Protective glove

Size

8

Factory colour

Blue

EN standard

EN 21420:2020

Features

silicone free

anti-static

Content

1 Pair

Documents & Downloads

Datasheet

Datasheet 3340226 Ansell 11819080 HyFlex Protective glove Size (gloves): 8 EN 21420:2020 1 Pair

User & Safety Instructions

User & Safety Instructions 3340226 Ansell 11819080 HyFlex Protective glove Size (gloves): 8 EN 21420:2020 1 Pair

Conformity certificate

Conformity certificate 3340226 Ansell 11819080 HyFlex Protective glove Size (gloves): 8 EN 21420:2020 1 Pair

Description


Recommended for:
General work
Mounting and dismantling work
Operating electrical tools
Quality testing
Work that requires finger movement and precision
Touch-screen suitability for almost all industrial and consumer devices
Environments that require ESD protection
Logistics/warehouse work

Primary Industries:
Aviation
Automotive Industry
Machines and plants
Logistics
Industry
White goods

This text is machine translated.

Features

  • Special protection: These HyFlex® gloves ensure safe products and are certified to EN 16350:2014 for protection against electrostatic discharge.
  • Enhanced tactness: HyFlex® 11-819 ESD industrial gloves have excellent touch sensitivity and touch screen compatibility
  • Improved durability and grip: The nitrile coating of the FORTIX™ Abrasion Resistance Technology ensures abrasion resistance and 2 times grip safety in accordance with ANSI/ EN.
  • Increased comfort: The ZONZ™ Comfort Fit Technology knitting fabric prevents stress in the glove load areas.​
  • Various possibilities: Can be worn as a link of an earthing chain even in hazardous areas (ATEX).​
  • Certified free of harmful substances and skin-friendly: HyFlex® 11-819 ESD gloves are also certified by Oeko-Tex® and Dermatest®

What kind of Protective Gloves are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)