• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ansell 48100070 HyFlex® Nylon Protective glove Size (gloves): 7 EN 388:2016, EN 420-2003, EN 21420:2020, EN 388-2003 ISO

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

131 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 12
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HyFlex® 48-100 Mechanical safety gloves, white, S

  • Category II.Compatible with REACH regulation

Our service for you

Technical specifications

  • Wash instruction: 40°C.UnisexProtection level: Light loads
Product type

Protective glove

Size

7

Factory colour

White

EN standard

EN 388:2016

EN 420-2003

EN 21420:2020

EN 388-2003

ISO standard

ISO 21420:2020

Content

1 Pair

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2753375 Ansell 48100070 HyFlex® Nylon Protective glove Size (gloves): 7 EN 388:2016, EN 420-2003, EN 21420:2020, EN 388-2003 ISO

Description

Ansell's HyFlex® series is designed for light industrial work that requires good wearing comfort and protection against abrasions. The HyFlex® is the ideal choice if you need good mobility for the precise handling of small objects in a dry environment. The HyFlex® offers more protection and durability compared to other gloves, which are often used for similar work.

This text is machine translated.

Features

  • Excellent abrasion resistance for prolonged glove lifeThe thin backing material and the coating form the basis of an excellent finger movement and flexibilityThe HyFlex 48-100 enables extreme sensitivity when precision is required

Scope of delivery

  • Gloves

Hints

Not suitable as chemical protection, the glove is not liquid-tight. Not suitable as flame or heat protection (-25 °C or 100 °C). Not suitable as protection under high mechanical loads.

What kind of Protective Gloves are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)