• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ansell R840R090-1P Ringers R840 Protective glove Size (gloves): 9 EN 21420:2020 1 Pair

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

22 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Work glove Ringers R840 SIZE 9.0

Our service for you

Technical specifications

Product type

Protective glove

Material (palm)

Nitrile

Size

9

Factory colour

Black

Green

Yellow

EN standard

EN 21420:2020

Features

Latex-free

silicone free

Content

1 Pair

Documents & Downloads

Datasheet

Datasheet 3340123 Ansell R840R090-1P Ringers R840 Protective glove Size (gloves): 9 EN 21420:2020 1 Pair

User & Safety Instructions

User & Safety Instructions 3340123 Ansell R840R090-1P Ringers R840 Protective glove Size (gloves): 9 EN 21420:2020 1 Pair

Conformity certificate

Conformity certificate 3340123 Ansell R840R090-1P Ringers R840 Protective glove Size (gloves): 9 EN 21420:2020 1 Pair

Description

The Ringers R840 combines the comfort and performance of the HyFlex 11-840 glove with the benefits of the Ringers Level 1 TPR impact protection, making it the most comfortable solution for easy working in the warehouse & logistics area.

Recommended for:
General work
Packaging
Pick up parts and accessories
Driving forklift trucks and vehicles
Mounting of small parts

Primary Industries:
Storage
Logistics
Automotive Industry
Production
Construction
Food processing
Oil and gas
Supply systems

This text is machine translated.

Features

  • RINGERS Signature TPR (Thermoplastic Rubber) Unique blend of impact technology reduces impact force
  • Low Profile Level 1 TPR covers the ankles, thumbs and the entire length of the fingers
  • Die-cast nitrile coating of the palm offers 2x more grip as compared to the previous technology
  • The PU reinforcement in the thumb area (TCR) provides additional durability in a highly stressed area and extends the life of the glove
  • Enhanced FORTIX™ technology offers up to 20% more abrasion resistance for longer service life
  • ERGOFORM™ Ergonomic gloves reduce the load on the hands and provide a fit that adapts to the natural hand contour and maximizes the range of motion, WAS improves performance
  • The Ansell ZONZ™ Comfort Fit Technology optimizes the knit in selected areas of the 15-gauge nylon/elastane mixture, improving support, breathability and freedom of movement, WAS provides optimum comfort.

What kind of Protective Gloves are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)