• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ansmann 1600-0755 WL2000R SMD LED Spotlight 20 W 2000 lm

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

32 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ansmann battery-operated work spotlight WL2000R

  • 5 light modes with up to 2000 lumen
  • Light duration of the front LED up to 10h
  • Rechargeable Li-Ion battery 3.7V with 2× 2000 mAh (14.8Wh)
  • Power bank function
  • Holding magnet
  • 2× suspension hooks
  • tripod holder
  • 180 degree rotating joint
  • Protection class IPX4 + IK07

Technical specifications

Product type

Spotlight

LEDs

48

Bulb type

SMD LED

Technology

Li-ion

Operating voltage

3.7

Factory colour

Black

Grey

Colour temperature type

7500 K

Capacity (mAh, Ah)

4000 mAh

20 W

Luminous flux

2000 lm

Protection class

IPX4

n.rel.

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3555345 Ansmann 1600-0755 WL2000R SMD LED Spotlight 20 W 2000 lm

User & Safety Instructions

User & Safety Instructions 3555345 Ansmann 1600-0755 WL2000R SMD LED Spotlight 20 W 2000 lm

Description

Powerful workshop light – an all-rounder for every work situation

The Ansmann brand and its products stand for quality and reliability! The WL2000R is a high-quality work light in the modern design. This work light can by its many functions be used in every situation of the daily routine and is perfectly suitable for all kinds of work applications.
Whether a holding magnet, a suspension hook or a mounting on a stand is needed, the WL2000R always offers the right answer. In addition, the 180-degree rotating joint allows you to adjust the fitting illumination direction, no matter how the WL2000R is attached. A real all-rounder, which must not be missing on any construction site, in order to guarantee maximum flexibility and to offer the suitable solution in each work situation.

Lithium battery pack including power bank function - charge and start
A permanently installed lithium-ion battery with 3.7 V provides up to 10 hours of lighting and not only supplies the lamp with enough energy, but can also supply power to other devices such as a smartphone using the power bank function.
The lamp can be charged with a USB charger via the Type C charging socket. The convenient charging indicator reliably informs about the charging status. Whether mobile or at home, the WL2000R work light is always a suitable companion for bringing light in the darkness!

Powerful Leuchtkraft
By using the 13.5W front-LED the lamp generates a bright cold-white light. The lamp achieves a brightness of 3360 lux and 2000 lumen with a color temperature of 7500K. In addition, it has a 2.5W TOP-LED with a pleasant warm white light and a red warning light. The two different LEDs enable a pleasant and precise working as per the requirement.

Robust and shock resistant
This LED workshop lamp is not only powerful but also extremely durable - Ideal for demanding working environments.
Reliable in wind and weather: Protection class IPX4 - Splash-protection from all directions. Perfect for use outdoors or in moist environments.
Shock-resistant according to IK07 – casing withstands bumps and drops. For daily use in workshops, industry or on the construction site.

This text is machine translated.

Scope of delivery

  • Work lamp, USB-C cable, user manual

What kind of Inspection Lights are you looking for?

More interesting products

(*All information is plus legal VAT)