• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ansmann 4S1P Battery pack 4x 18650 Cable Li-ion 14.4 V 2550 mAh

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ansmann 4S1P battery pack 4x 18650 cables Li-Ion 14.4V 2550mAh

  • High energy density and low self-discharge
  • Highest safety thanks to tested quality
  • Integrated Protection against overload, short-circuit and deep discharge

Technical specifications

  • Cable length 120 mm
Product type

Battery pack

Size

18650

No. of cells

4

Voltage

14.4 V

Capacity (mAh, Ah)

2550 mAh

Technology

Li-ion

Special-purpose battery features

Cable

Length

70 mm

Width

74 mm

Height

20 mm

Weight

205 g

Content

1 pc(s)

Manufacturer part #

2447-3032-50

Type

4S1P

Rechargeable

Yes

Dim

(L x W x H) 70 x 74 x 20 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3345350 Ansmann 4S1P Battery pack 4x 18650 Cable Li-ion 14.4 V 2550 mAh

Description

All battery packs are based on standard Li 18650 cells and have a UN transport test (UN 38.3).
Lithium-ion batteries are the energy source of the future. With about twice the energy density of NiMH cells and a very low self-discharge, this technology is the optimal energy source for all types of applications. Li-Ion battery packs are thermally stable and very cold-resistant. The integrated protection circuit protects against overload, overload, short-circuit and deep discharge.

This text is machine translated.

Scope of delivery

  • 1x Battery pack 14.4 V / 2550 mAh / 4S1P

More interesting products

(*All information is plus legal VAT)