
Highlights & Details
ANSMANN future torch T350FR
- 2 luminosity, DIMM as well as flash-function
- Integrated USB-plug
- Continuous focusing system
- Dust- and splash-proof
Technical specifications
- Li-Ion battery pack 700 mAh (included)
- Luminous flux (range)
200 lm - 499.9 lm
- Product type
Torch
- Bulb type
LED (monochrome)
- Light duration (max.)
2 h
- Power supply (LOV)
rechargeable
- Factory colour
Black
- Illumination range (high)
110 m
- Weight
94 g
- Dim
(Ø x H) 27 mm x 50 mm
- No. of bulbs
1
- Technology
Li-ion
- Operating voltage
3.7 V
- Weight, information
incl. rechargeable battery
- Light duration (high)
2 h
- Light duration (low)
5.5 h
- Light duration (medium)
2 h
- Illumination range (low)
110 m
- Illumination range (medium)
110 m
- Luminous flux (high)
300 lm
- Luminous flux (low)
60 lm
- Material
Aluminium
- Width
100 mm
- Height
50 mm
- Length
94 mm
- (Ø)
27 mm
IP54
- Features
Wrist strap
- Waterproof
No
- Colour
White
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1946857 Ansmann Future T350FR 1600-0247 LED (monochrome) Torch Wrist strap rechargeable 300 lm 2 h 94 g
User & Safety Instructions
User & Safety Instructions 1946857 Ansmann Future T350FR 1600-0247 LED (monochrome) Torch Wrist strap rechargeable 300 lm 2 h 94 g
Conformity certificate
Conformity certificate 1946857 Ansmann Future T350FR 1600-0247 LED (monochrome) Torch Wrist strap rechargeable 300 lm 2 h 94 g
Warranty Terms
Warranty Terms 1946857 Ansmann Future T350FR 1600-0247 LED (monochrome) Torch Wrist strap rechargeable 300 lm 2 h 94 g
Description
Rechargeable professional torch with optical focusing
The high-performance torch Future T350FR was specially designed for demanding users and is the first choice for all, who want to use a handy and at the same time bright torch. The energy-saving and highly efficient CREE® LED provides an enormous brightness and illumination range. The separate grip area, the accompanying hand strap and the rubberized on/off switch enable a user-friendly handling.
Four functions
It should not always be super bright: For many situations, a lower luminous flux is sufficient, e.g. to read a card or to search for something in the luggage. What was happening in the dark is never predictable. In many professional applications, the right light is essential. Therefore, the Future T350FR offers not only one, but also four lighting functions for tactical use. This can be selected quickly and easily, because with the practical button you can set not only full 100% light output but also 20% brightness, which significantly extends the light duration. The light can be dimmed continuously from 0-100% by long pressing of a button. With double-click button, the stroboscope function for passive self-defense is set.
Quick zoom focus
Sometimes you need the lamp in the close range, sometimes you have to illuminate objects over long distances. The 300 lumens of the Future T350FR can be easily focused on a directional point. By simply moving the lamp head, the ultra-homogeneous light beam can be varied quickly and easily from point focus to wide angle. Thanks to the precisely manufactured lens, the light image always remains without streaks or light shifts. With ANSMANN Quick Zoom Focus, you can work in any zoom setting with an ultra-homogeneous luminous image and without any irritation in the dark.
In 100% mode, the spotlight lights up for up to 2 hours at 300 lumens. In the 20% energy-saving mode, the light duration is extended to 5.5 hours at 60 lumens.
Significantly more luminosity Leuchtkraft
An extremely bright power LED with 5 watt power serves as the light source. In combination with the highly efficient and focusable reflector system, depending on the lighting mode, beam widths of up to 110 meters are achieved.
Charge and start
Highest power requires a lot of power. The comes from the rechargeable lithium battery with integrated safety electronics, which supplies the high-performance torch with 3.7V and 700mAh energy. The battery pack is charged directly via the integrated USB plug, so you can charge the lamps at the standard USB charging socket (e.g. USB charger or PC/laptop).
Robust aluminium enclosure
The lamp should help you - not you the lamp! Therefore, we have the highest demands on material and processing - quality is always at the center of all ANSMANN products. For the hard professional life, the lamp has to be able to remove a lot. This is why the handy and robust housing consists of high-strength, hard-anodized aircraft aluminum. It is highly resistant to scratches, abrasion and corrosion and allows it to be used in the most adverse conditions. Thanks to protection class IP54, the Future T350FR is protected against the entry of water spray from all directions. The lamp is also ideal for use with only one hand.
This text is machine translated.
Features
- 2 light intensity levels
- DIMM function
- Flashlight function
- Integrated USB plug for direct charging to a commercially available USB socket
- Continuously variable focusing system
- Side switch
- Cree LED installed
- handy surface Robust aluminium housing
- Dust and splash-proof
- Precision reflector
- Shock resistance tested by 1 m drop height
- Low energy consumption and minimal heat development
- LED capacity display
Scope of delivery
- Torch T350FR
- Wrist strap
- User manual
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 45.97€ 41.77*
What kind of Torches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












































