• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ansmann HD120B LED (monochrome) Headlamp battery-powered 125 lm 15 h 1600-0357

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

576 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Battery-operated head lamp HD120B

  • 3 FUNCTIONS: 100% (125 lumens), 30%, flashing light
  • LIGHTWEIGHT: Comfortable to wear and yet robust
  • RUNNING TIME: 4h45min at 100% (incl. 3x AAA battery)

Technical specifications

  • Stroboscope:
  • Beam range: 14 m
  • 125 lm lighting current
  • Brightness: 52 Lux
Luminous flux (range)

100 lm - 199.9 lm

Product type

Headlamp

Bulb type

LED (monochrome)

Light duration (max.)

15 h

Power supply (LOV)

battery-powered

Batteries

3 x Micro (AAA)

Factory colour

Black

Weight

49 g

Dim

(L x W x H) 7.400 x 4.200 x 2.100 cm

No. of bulbs

1

Operating voltage

4.5 V

Weight, information

incl. batteries

Light duration (high)

4.7 h

Light duration (low)

15 h

Illumination range (high)

14 m

Illumination range (low)

8 m

Luminous flux (high)

125 lm

Luminous flux (low)

37 lm

Material

ABS plastic

Width

4.200 cm

Height

2.100 cm

Length

7.400 cm

Features

Strobe mode

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2346508 Ansmann HD120B LED (monochrome) Headlamp battery-powered 125 lm 15 h 1600-0357

User & Safety Instructions

User & Safety Instructions 2346508 Ansmann HD120B LED (monochrome) Headlamp battery-powered 125 lm 15 h 1600-0357

Description

Bright, easy-to-carry headlamp
Headlamps are very popular not only with joggers and cyclists, but also with rescue services, mountaineers, technicians, anglers, industry, crafts and camping: Both hands remain free and the light is always exactly in the right place! The housing made of ABS-plastic ensures the required robustness and a pleasant haptics.

Optimum use light through highly efficient reflector system
For maximum light yield, the LED is comprised of an optical reflector system, which optimally bundles the light and thus achieves a high beam range. The two additional LEDs provide for a pleasant light for activities in the near range.

Front lamp made of robust ABS plastic with COB LED
A super bright 1W LED COB LED provides for best illumination. The light is diffused widely and thus offers an optimum light picture for the close range. In addition, the lamp offers a 30% mode, which provides a metered light for example Reading work.

A flexible and adjustable head band creates the optimum hold on each head.

Super light, easy to carry head lamp
The ANSMANN HD120B is a real fly weight with 49 g (incl. supplied battery) and thus very comfortable to wear even with longer use.

This text is machine translated.

Features

  • Flashing light
  • Headlight made of robust ABS plastic
  • 3 light functions: 100% Leuchtkraft, 30% Leuchtkraft, Stroboscope
  • flexible and adjustable headband
  • small and light housing.

Scope of delivery

  • HD120B
  • 3× AAA batteries
  • Operating instructions

Hints

This lamp is intended for mobile use, the LED lamp contained is not suitable for room lighting in the household.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 56.46€ 54.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)