• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ansmann Lithium Industrial FR6 AA battery Lithium 3000 mAh 1.5 V 10 pc(s)

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

94 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Industrial Lithium AA batteries, 10

  • Set of 10
  • Temperature range -40 to +60 ° C
  • Low self-discharge
  • Ideal for use in devices with high power consumption

Technical specifications

  • Temperature range -40 to +60 ºC
Size

AA

Product type

AA battery

Technology

Lithium

Voltage

1.5 V

Capacity (mAh, Ah)

3000 mAh

Height

50.5 mm

(Ø)

14 mm

Content

10 pc(s)

Alternative battery types

LR06

AA

LR6

AAB4E

AM3

M

MN1500

815

E91

LR6N

15A

KAA

R6

R06

BA3058

U7524

UM3

Mignon

V1500PX

Show more
Rechargeable

No

Dim

(Ø x H) 14 mm x 50.5 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1296254 Ansmann Lithium Industrial FR6 AA battery Lithium 3000 mAh 1.5 V 10 pc(s)

Security datasheet

Security datasheet 1296254 Ansmann Lithium Industrial FR6 AA battery Lithium 3000 mAh 1.5 V 10 pc(s)

Description

The Ansmann Industrial lithium battery offers outstanding performance, quality and endurance. Ideal for use in devices with high power consumption. The cells are especially suitable for high drain devices such as digital cameras, camcorders, MP3 players, etc. Can be stored up to 10 years, low self-discharge.

Scope of delivery

  • 10 Industrial Lithium Batteries AA / FR6

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 66.97*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)