• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ansmann LR03 Red-Line AAA battery Alkali-manganese 1.5 V 20 pc(s)

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

116 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 20 pc(s))
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Micro batteries, 20

  • 20 Set
  • In practical storage box

Technical specifications

Size

AAA

Product type

AAA battery

Technology

Alkali-manganese

Voltage

1.5 V

Height

44.5 mm

(Ø)

10.5 mm

Content

20 pc(s)

Alternative battery types

LR03

AAA

LR3

AM4M8A

AM4

S

MN2400

824

E92

LR03N

24A

K3A

R3

R03

7526

UM4

Micro

V2500PX

Show more
Rechargeable

No

Dim

(Ø x H) 10.5 mm x 44.5 mm

Documents & Downloads

Datasheet

Datasheet 1305488 Ansmann LR03 Red-Line AAA battery Alkali-manganese 1.5 V 20 pc(s)

Information

Information 1305488 Ansmann LR03 Red-Line AAA battery Alkali-manganese 1.5 V 20 pc(s)

Security datasheet

Security datasheet 1305488 Ansmann LR03 Red-Line AAA battery Alkali-manganese 1.5 V 20 pc(s)

Description

With a long-lasting, precise energy delivery, the alkaline batteries are the ideal energy source for a wide variety of everyday devices with average consumption. This includes electrical devices such as remote controls, flashlights, alarm clocks or wall clocks.

Scope of delivery

  • 20 Alkaline Red Batteries Micro AAA / LR03

Hints

According BattG NiCd batteries may be used only for medical, emergency and alarm systems. This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 16.62*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)