
Number
Highlights & Details
Smartphone Smart magnetic holder ventilation
- Quick, easy and safe
- Complete without tools
- Optimum quality, perfect processing
- Compact and useful - even without a car
Technical specifications
- Product type
Car mobile phone holder
- Fastening method (car)
Air grille
- Fastening method (mobile phones)
Magnet
- Car phone holder features
Magnetic fastener
- Factory colour
Black
- Dim
(L x W x H) 77 x 41 x 41 mm
- Wireless charging
No
- Suitable for (width)
2 - 12 mm
- Suitable for width (max.)
12 mm
- Suitable for width (min.)
2 mm
- Suitable for screen size diagonal (max.)
12
- Suitable for screen size diagonal (min)
2
- Width
41 mm
- Height
41 mm
- Length
77 mm
- UKCA
yes
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3016249 Ansmann Smart Lüftung Air grille Car mobile phone holder Magnetic fastener 2 - 12 mm
Information
Information 3016249 Ansmann Smart Lüftung Air grille Car mobile phone holder Magnetic fastener 2 - 12 mm
Warranty Terms
Warranty Terms 3016249 Ansmann Smart Lüftung Air grille Car mobile phone holder Magnetic fastener 2 - 12 mm
Description
Simply clip the smart holder to your ventilation grille. The strong holding magnet to the side facing you lets you fasten your smartphone without the need for tools, screws, clamps or suction cups. The supplied metal disc can be either inserted into the protective cover of your mobile device or glued directly to the back of your device or to the protective cover. The strong magnet provides a stable hold, even on bad tracks and with restless ride.
The strong holding magnet can lift objects weighing up to 300g easily and reliably - without slipping or falling out. The rubber-coated clamps hold perfectly on the ventilation grilles without damaging or scratches. The ball-and-socket-joint enables optimum alignment of the viewing angle of your Smartphone.
The Ansmann magnetic holder looks good anywhere. The reduced design fits easily into any interior with its elegant, simple design. Especially the matt-rubberized surface and the compact dimensions of the handy holder make the Ansmann smartphone-holder a smart design element, which hardly catches the eye.
This text is machine translated.
Features
- The universal magnetic holder for your Smartphone requires very little space and enables pleasant operation while driving Compact and elegant design
- Quick and easy installation at the lamellas of the ventilation grille
- Very good grip due to the strong magnet - also holds on streets with difficulty!
- 2 ultra-thin metal plates – to insert between the case and your smartphone. Optional 3M adhesive surface can be placed directly on the case or Smartphone!
- Optimal adjustable viewing angle of the Smartphone
- 2-year manufacturer's guarantee
Scope of delivery
- With 6 bits. Metallic plates










