
Number
Highlights & Details
15W Qi wireless car mount with spring
- Qi certified
- 15W Fast charging
- Spring clamping car mount
- Compatible with mobile phones up to 170 mm (6.7 inch)
Technical specifications
- Material: ABS + PC
- Charging indicator:
- steady red light: plug-in/ stand by
- steady blue light: charging/ fully charged
- flashing red & blue light: foreign object detected
- flashing red light: input voltage abnormal/ irregular protect
- Input: 5 V/2 A; 9 V/1.67 A; 12 V/1.67 A
- Output: 5 V/1 A; 9 V/1.12 A; 9 V/1.67 A
- Rated output power: 5 W/ 7.5 W/ 10 W/ 15 W
- Transmission Distance: ≤6 mm
- Charging Efficiency rate: ≥72 %
- Frequency Range: 110-205 KHz
- Electric Brush: 30,000+ Times
- Product type
Car mobile phone holder
- Fastening method (car)
Air grille
- Car phone holder features
Wireless charger
- Factory colour
Black (matt)
- Dim
(L x W x H) 113 x 57 x 18 mm
- Wireless charging
Yes
20398
- Suitable for (width)
55 - 89 mm
- Suitable for width (max.)
89 mm
- Suitable for width (min.)
55 mm
- Suitable for (Screen size diagonals)
4 - 6.7 inch
- Suitable for screen size diagonal (max.)
6.7 inch
- Suitable for screen size diagonal (min)
4 inch
- Width
57 mm
- Height
18 mm
- Length
113 mm
- Charging current (max.)
1.67 A
- Operating voltage
12 V / DC
9 V DC
5 V / DC
- Weight
106 g
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2898349 VOLTCRAFT VC-Qi-WCM15 Air grille Car mobile phone holder Wireless charger 55 - 89 mm 4 - 6.7 inch
Warranty Terms
Warranty Terms 2898349 VOLTCRAFT VC-Qi-WCM15 Air grille Car mobile phone holder Wireless charger 55 - 89 mm 4 - 6.7 inch
Description
Car mobile phone holder with wireless quick charge function
Holding your smartphone in your hand while driving is punishable and dangerous. On the other hand, a holder provides good visibility of the display and safe driving. Another plus point of this car phone holder is that it can even charge your smartphone by the way!
Wireless or via USB
The "car mobile phone holder with wireless quick charge function 15W" allows you to supply power to your smartphone with or without a cable connection. The quick charge function provides up to 15 watts of power. The device is suitable for devices up to 170 mm (6.7 inches) size.
Qi-certification
Qi standards enable devices featuring wireless charging. The certification guarantees the safety, interoperability and energy efficiency of the device.
Secure and flexible
The phone holder can be attached to an air nozzle or flexibly to the dashboard. A spring mechanism compensates for road unevenness and provides for safe stop of the telephone even in case of unsteady drive. Moreover, the battery charger is short-circuit protected, over current protection and prevents damages of incompatible devices through FOD (foreign object detection).
This text is machine translated.
Features
- Short circuit protection
- Over current protection
- FOD protection (foreign object detection)
Scope of delivery
- Main unit
- Air vent holder
- Dashboard holder
- USB-A to USB-C® cable
- User manual









