
Highlights & Details
Ansmann battery torch 12,000 lumens
- Focussing special lens
- 4 light functions
- Impact-resistant aluminum casing
- Very handy surface and large switch
- With 6 bits. Power bank function
Technical specifications
- Brightness: Up to 12000 lumens
- Light range up to 165 m
- Lighting duration: Max. 12 hours
- Protection class IPX5, IK07
- Including Li-Ion battery pack - 7.4V, 5000mAh, 37Wh
- Charging time approx. 6 hours
- Shaft diameter 35 mm.
- Luminous flux (range)
1000 lm -
- Product type
Torch
- Bulb type
LED (monochrome)
- Light duration (max.)
12 h
- Power supply (LOV)
rechargeable
- Factory colour
Black
- Weight
782 g
- Dim
(Ø x L) 64 mm x 282 mm
- No. of bulbs
1
- Technology
Li-ion
- Luminous flux (high)
12000 lm
- Material
Aluminium
- Length
282 mm
- (Ø)
64 mm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3098640 Ansmann T12000R 1600-0595 LED (monochrome) Torch rechargeable 12000 lm 12 h 782 g
User & Safety Instructions
User & Safety Instructions 3098640 Ansmann T12000R 1600-0595 LED (monochrome) Torch rechargeable 12000 lm 12 h 782 g
Warranty Terms
Warranty Terms 3098640 Ansmann T12000R 1600-0595 LED (monochrome) Torch rechargeable 12000 lm 12 h 782 g
Description
This text is machine translated.
Features
- Professional LED-metallic torch with 120W COB-LED
- Focussing special lens
- 4 light functions: High performance / medium power / low power / boost mode
- Shock-resistant aluminum casing in an attractive Ansmann design
- Very handy surface and large switch for better handling in one-hand operation, also with gloves
- LED-capacity display
- With 6 bits. Power bank function - included USB port for charging smartphones and so on
Scope of delivery
- Torch
- Accumulator
- USB-C charging cable
- User manual
What kind of Torches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































