
Highlights & Details
Toolcraft 395nm slim UV LED flashlight with wrist strap, battery operated
- 395 nm UV
- Robust aluminum housing
- With wrist strap
- Battery operated: 3 x AAA batteries
Technical specifications
- Product type
Torch
- Bulb type
UV LED
- Power supply (LOV)
battery-powered
- Factory colour
Black
- Weight
95.1 g
- Dim
(Ø x L) 34 mm x 121.2 mm
- No. of bulbs
14
- Battery type
AAA
- Weight, information
approx., without batteries
- Material
Aluminium
- Length
121.2 mm
- (Ø)
34 mm
- Features
Wrist strap
UV light
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3701930 TOOLCRAFT TO-11105790 UV LED Torch Wrist strap, UV light battery-powered 95.1 g
Warranty Terms
Warranty Terms 3701930 TOOLCRAFT TO-11105790 UV LED Torch Wrist strap, UV light battery-powered 95.1 g
Description
Versatile range of applications
By the 14 integrated UV-LEDs the lamp is suitable for hardening and drying of special, solvent free UV-inks, UV-coatings and UV-adhesives. It also helps in banknote control, repairs of laminated glass panels, modeling of light-curing plastics and finding body fluids.
Sturdy aluminum casing
The torch is made of robust aluminum. This material choice provides for the necessary stability in the professional use and protects the internal technology.
Simple and safe handling
A lateral pressure switch enables an intuitive operation. Thanks to the skid-proof surface and the hand strap included in the delivery the 95.1 gram (without batteries) heavy device is always safe and secure in the hand.
This text is machine translated.
Features
- Wavelength: 395 nm
- Easy to use
- Side pressure switch
- Non-slip surface
Scope of delivery
- UV lamp
- Instructions
Hints
What kind of Torches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































