
Highlights & Details
Ansmann sensor head lamp HD240RS rechargeable
- 3W COB LED + 3W Spot LED
- Up to 240 lumens and 1800 Lux
- 5 different light functions
- Up to 12.5 hours of light
- Gesture sensor
- Rechargeable via Type-C charging socket
Technical specifications
- Luminous flux (range)
200 lm - 499.9 lm
- Product type
Headlamp
- Bulb type
COB LED
- Light duration (max.)
12.5 h
- Power supply (LOV)
Li-ion rechargeable batteries
- Weight
106 g
- Dim
(L x W x H) 292 x 31 x 35 mm
- Operating voltage
3.7 V
- Luminous flux (high)
240 lm
- Width
31 mm
- Height
35 mm
- Length
292 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3555346 Ansmann Sensor-Stirnlampe HD240RS COB LED Headlamp Li-ion rechargeable batteries 240 lm 12.5 h 1600-0765
User & Safety Instructions
User & Safety Instructions 3555346 Ansmann Sensor-Stirnlampe HD240RS COB LED Headlamp Li-ion rechargeable batteries 240 lm 12.5 h 1600-0765
Description
Whether jogging, cycling or in professional environment – the Ansmann HD240RS impresses with its wide range of applications. It is a reliable companion in the trade and construction industry, in rescue operations, while camping, wandering or while hunting.
Convenient sensor control and elegant design
Thanks to the integrated sensor the lamp can be used without contact - in this way both the hands remain free and the light is always there, where it is needed. The casing made of resistant ABS plastic was specially developed for the outdoor area provides for high stability and a pleasant haptics.
Different lighting functions - easy use through sensor technology
The HD240RS is equipped with two well accessible push buttons, which can be easily operated while carrying. Even with gloves, the control is simple and reliable – Ideal for use in cold or in working environments.
Optimum light distribution for every situation
The headlamp combines two powerful light sources for maximum flexibility.
The COB-LED provides for a broad, uniform lighting in the near area - Ideal for working in the direct environment or while camping.
The Spot-LED on the other hand concentrates the light and enables a high light range, perfect for the distant vision in outdoor activities or in professional use.
By this combination, the lamp offers both an planar working light and focused high-beam light - can be set with just one push of a button as needed.
Powerful battery from your own house
The headlamp is operated by means of a high-quality 18650 Li-ion battery pack with integrated protective circuit from the house of Ansmann. With a voltage of 3.7 V and a capacity of 1200 mAh and 4.44 Wh, the battery provides enough energy for up to 12.5 hours of light.
Ultra-light head lamp with Hohem wearing comfort
With a weight of only 105 g including the battery, the Ansmann HD240RS is one of the lightweight lamps under the head lamps. Thus it is hardly noticeable and particularly comfortable to wear even after prolonged use.
Flexible, universally adjustable headband
The elastic headband can be individually adjusted and sits securely on each head - for an optimum grip during every activity
This text is machine translated.
Scope of delivery
- Headlamp incl. headband
- Type-C charging cable
- User manual
What kind of Headlamps are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































