
Highlights & Details
Ledlenser H7R core head lamp
- Compact, powerful and versatile headlamp with Advanced Focus System
- Robust Magnetic Charge system enables the lamp to be charged without the need for a small piece of connector
- Intuitive use and continuous dimming thanks to the wheel switch on the lamp head
- The lamp head can be swiveled continuously by 130 degrees up and down
- Extremely high protection against dust and water (protection class IP67) by Flex sealing technology
Technical specifications
- Boost luminous flux 1000 lm, beam range 250 m.
- charging time 3.5 h approx.
- Temperature range -20 to +40 °C
- Drop tested from 1.5 m height
- Light color 6000 to 7500 Kelvin
- Protection class IP67
- Luminous flux (range)
1000 lm -
- Product type
Headlamp
- Bulb type
LED (monochrome)
- Light duration (max.)
65 h
- Power supply (LOV)
rechargeable
- Batteries
3.7 V, 4800 mAh Li-ion battery (included)
- Factory colour
Black
- Weight
259 g
- Dim
(Ø x H) 41 mm x 50 mm
- No. of bulbs
1
- Light duration (high)
4 h
- Light duration (low)
65 h
- Illumination range (high)
200 m
- Illumination range (low)
25 m
- Luminous flux (high)
1000 lm
- Luminous flux (low)
15 lm
- Width
100 mm
- Height
50 mm
- Length
150 cm
- (Ø)
41 mm
- Waterproof
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2281065 Ledlenser H7R Core LED (monochrome) Headlamp rechargeable 1000 lm 65 h 502122
Information
Test Summary Report 2281065 Ledlenser H7R Core LED (monochrome) Headlamp rechargeable 1000 lm 65 h 502122
Security datasheet
Security datasheet 2281065 Ledlenser H7R Core LED (monochrome) Headlamp rechargeable 1000 lm 65 h 502122
Description
This text is machine translated.
Features
- 2 luminous intensity Power, Low Power + Boost function
- Lamp head can be rotated by 130°
- Dimmable
- Advanced focus system
- Adjustable headband and washable
- Headband with skid-proof inner side
- Impact-proof
- Flex sealing technology waterproof and dustproof IP 67
- Xtreme-LED installed
- Magnetic charge system
- Temperature control system
- Flicker-free
- Transport lock
- Low battery warning
- Constant light
Scope of delivery
- H7R core
- Headband
- Accumulator
- Magnetic charging cable
- User manual.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 152.96€ 133.96*
What kind of Headlamps are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































