
Highlights & Details
LuxPremium LEDKopflampe KL 100
- The head lamp is not only super light and powerful but also has an extremely bright Cree-LED
- The angle of inclination of the head torch is flexible adjustable high wearing comfort
- Lamp for the head is ideally suited for use outdoors, for example while jogging, hiking or for assembly work IP44-certified.
- Switch with functions: 100% 20% SOS
Technical specifications
- Luminous flux (range)
100 lm - 199.9 lm
- Product type
Headlamp
- Bulb type
LED (monochrome)
- Light duration (max.)
10 h
- Power supply (LOV)
battery-powered
- Factory colour
Black
Grey
- Weight
143 g
- Dim
(L x W x H) 60 x 27 x 34 mm
- No. of bulbs
1
- Weight, information
incl. batteries
- Illumination range (high)
40 m
- Luminous flux (high)
100 lm
- Material
Plastic
- Width
27 mm
- Height
34 mm
- Length
60 mm
- Features
Adjustable
- Waterproof
No
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1533243 Brennenstuhl LuxPremium KL 100 LED (monochrome) Headlamp battery-powered 100 lm 10 h 1178760
User & Safety Instructions
User & Safety Instructions 1533243 Brennenstuhl LuxPremium KL 100 LED (monochrome) Headlamp battery-powered 100 lm 10 h 1178760
Description
- Light and robust plastic housing
Battery pack at the back of the head for good balance
Luminous flux: 100 lm
- Range: 40 m
- Duration of min. : 10 h
- Duration max.: 35 h
Battery type: 2 x AA battery (included)
This text is machine translated.
Features
- Comprehensive functions: 100% 20% SOS
- Angle of inclination can be set, lightweight and robust plastic housing
- Battery pack at the back of the head for good balance.
Scope of delivery
- LuxPremium LEDKopflampe KL 100
- 2x AA battery
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 61.96€ 59.96*
What kind of Headlamps are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































