
Highlights & Details
Ledlenser H7R head lamp
- Commercially available headlamp with continuous dimming and focusing function, powerful rechargeable battery at the back of the head and range of up to 350 m (Spot); 1200 lm, 350 m; Power: 850 lm, 300 m;up to 4 h at 850 lm;Li-ion battery, changeable (16.6 Wh);Protection class: IP67
Technical specifications
- Luminous flux (range)
1000 lm -
- Product type
Headlamp
- Bulb type
LED (monochrome)
- Light duration (max.)
4 h
- Power supply (LOV)
rechargeable
- Weight
252 g
- No. of bulbs
1
- Light duration (medium)
4 h
- Illumination range (high)
350 m
- Illumination range (medium)
300 m
- Luminous flux (high)
1200 lm
- Luminous flux (medium)
850 lm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3788848 Ledlenser H7R LED (monochrome) Headlamp rechargeable 1200 lm 4 h 503221
User & Safety Instructions
User & Safety Instructions 3788848 Ledlenser H7R LED (monochrome) Headlamp rechargeable 1200 lm 4 h 503221
Conformity certificate
Conformity certificate 3788848 Ledlenser H7R LED (monochrome) Headlamp rechargeable 1200 lm 4 h 503221
Warranty Terms
Warranty Terms 3788848 Ledlenser H7R LED (monochrome) Headlamp rechargeable 1200 lm 4 h 503221
Description
This text is machine translated.
Features
- Weight with battery: 252 g;power boost: 1200 lm, 350 m; Power: 850 lm, 300 m;Light duration: Up to 4 h at 850 lm;Li-ion battery, changeable (16.6 Wh);Delivery scope: Li-ion battery, USB-C charging cable (30 cm);Protection class: IP67
Scope of delivery
- Li-ion battery
- USB-C charging cable (30 cm)
Hints
What kind of Headlamps are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























































