
Highlights & Details
FLASHLIGHT COB HEAD LIGHT
- Power= 3.00 W
- Total luminous flux= 300 lm
- Colour temperature= 6500 K
- Cool white
Technical specifications
- USB Type C
- Luminous flux (range)
200 lm - 499.9 lm
- Product type
Headlamp
- Bulb type
LED (monochrome)
- Power supply (LOV)
rechargeable
- Factory colour
Orange
- Weight
100 g
- Dim
(L x W x H) 190 x 160 x 36 mm
- Luminous flux (high)
300 lm
- Material
Acrylonitrile butadiene styrene
Thermoplastic
- Width
160 mm
- Height
36 mm
- Length
190 mm
- Features
USB interface
- Waterproof
No
IP20
- Colour
Cool white
- Total luminous flux
300 lm
3.00 W
6500 K
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3290794 LEDVANCE 4099854175886 LED (monochrome) Headlamp rechargeable 300 lm 4099854175886
User & Safety Instructions
User & Safety Instructions 3290794 LEDVANCE 4099854175886 LED (monochrome) Headlamp rechargeable 300 lm 4099854175886
Description
Features
- Mobile lights for outdoor use
- Protection class: IP20
- USB C cable.
- This text is machine translated.
Scope of delivery
- Head torch
- USB-C cable
- User manual.
What kind of Headlamps are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























