
Highlights & Details
Toolcraft Dual power headlamp, 580lm
- Hybrid power option - rechargeable lithium battery with Type-C® charging port or non-rechargeable alkaline batteries
- Max. 580 lm
- Adjustable spot and flood beam by sliding
- 4-step power indicator light
- Motion sensor function (3-5 cm distance)
- Anti-slip strap on headband
Technical specifications
- Hybrid power option, either use rechargeable lithium battery with Type-C charging port or non-rechargeable alkaline batteries
- max 580 lm
- Adjustable spot and flood beam by sliding
- 4 level indicator light, users can always be aware of exact power capacity
- Motion sensor function (3-5cm distance)
- Anti-slip strap on the headband ensure the stability when wearing
- 45° adjustable angle
- Intelligent protection procedure to avoid over-discharge, over-charge, short-circuit and over-temperature
- Zoomable, twist to catch spot and flood beam
- Power indicator
- IPX4
- Beam Distance: Max 67 m
- Runtime: Max 8h45min
- Luminous flux (range)
500 lm - 999.9 lm
- Product type
Headlamp
- Bulb type
LED (monochrome)
- Light duration (max.)
6.45 h
- Power supply (LOV)
rechargeable
- Factory colour
Black/red
- Weight
90 g
- Dim
(L x W x H) 47 x 43 x 61 mm
- Operating voltage
5 V DC
- Weight, information
incl. rechargeable battery
- Light duration (high)
2.45 h
- Light duration (low)
6.45 h
- Illumination range (high)
67 m
- Luminous flux (high)
580 lm
- Luminous flux (low)
159 lm
- Material
Plaster
- Width
43 mm
- Height
61 mm
- Length
47 mm
- Features
Adjustable
Adjustable dot size
Strobe mode
- Waterproof
Yes
- Technology
LiPo
IPX4
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3193764 TOOLCRAFT LED (monochrome) Headlamp rechargeable 580 lm 6.45 h TO-9581292
Warranty Terms
Warranty Terms 3193764 TOOLCRAFT LED (monochrome) Headlamp rechargeable 580 lm 6.45 h TO-9581292
Description
This text is machine translated.
Features
- 45° adjustable angle
- Intelligent protection function to avoid over-discharge, over-charge, short-circuit and over-temperature
- Zoomable, twist to catch spot and flood beam
- Power indicator
- IPX4
- Beam distance: Max. 67 m
- Runtime: Max. 8 hrs 45 min
Scope of delivery
- 1*LED headlamp with rechargeable battery
- 1x USB-C® cable
- 1*Manual
What kind of Headlamps are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































