
Highlights & Details
Ledlenser W2R work work light
- W2R Work rechargeable work pen light
- With two light sources
Technical specifications
- Luminous flux (range)
200 lm - 499.9 lm
- Product type
Work light
- Bulb type
LED (monochrome)
- Light duration (max.)
7 h
- Power supply (LOV)
rechargeable
- Factory colour
Black
- Illumination range (high)
60 m
- Weight
61 g
- Dim
(L x W x H) 176 x 250 x 100 mm
- No. of bulbs
2
- Technology
Li-ion
- Battery type
Rechargeable battery
- Operating voltage
3.7 V
- Luminous flux (high)
220 lm
- Luminous flux (low)
100 lm
- Material
Plastic
- Width
250 mm
- Height
100 mm
- Length
176 mm
IP54
- Depth
100 mm
- Colour
Black
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2886466 Ledlenser W2R Work 502809 LED (monochrome) Work light rechargeable 220 lm 7 h 61 g
Warranty Terms
Warranty Terms 2886466 Ledlenser W2R Work 502809 LED (monochrome) Work light rechargeable 220 lm 7 h 61 g
Description
This text is machine translated.
Features
- Precise light, always at hand: The Ledlenser W2R Work is the rechargeable pen and test light with two light sources for craftsmen, construction workers and all, who appreciate reliable light in the vest pocket format
- The proven Ledlenser light quality thereby provides for precise and homogeneous illumination, alternatively wide-area via floodlight or selectively via Spot-LED in the lamp head
- The W2R Work can be simply attached to the breast pocket using the clip
- The powerful Li-Ion battery can be charged easily and quickly via USB-C and can be replaced when needed
- Other clever features include the rugged plastic housing with high-grip surface, convenient transport lock to prevent accidental switch-on and low battery warning
- Dimension: 176 x 24 x 17 mm
- Weight with rechargeable battery 61 g
- Housing material: Plastic (PC)
- Black enclosure
- Lighting output of working light (floodlight): 220 lm, 60 lm
- Up to 7 hours of light duration in power-saving mode
- Spot light: 100 lm for up to 60 m range and up to 3.5 hours light duration
- Colour temperature 6000 to 7500 K
- Colour rendering index (CRI): 70
- Removable 10840-pack Li-Ion battery (3.7 V, 630 mAh, 2.33 Wh)
- Charging time 150 min
- High chemical resistance to: Engine oil, hydraulic oil, petrol, diesel, coolant, Brake fluid, alcohol
- 07 grade shock resistance
- Operating temperature range from -20 to +40°C.
- IP54 protection rating
Scope of delivery
- LED
- Accumulator
- USB charging cable
Frequently Bought Together
(*All information is plus legal VAT)€ 52.98*
What kind of Torches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































