
Highlights & Details
Varta Dynamo Light with battery
- 3 white 5 mm LEDs
- A minute of cranking generates 30 minutes of light
- Shock-resistant and splash-proof housing
Technical specifications
- Luminous flux (range)
0.1 lm - 49.9 lm
- Product type
Torch
- Bulb type
LED (monochrome)
- Light duration (max.)
1 h
- Power supply (LOV)
dynamo-powered
- Factory colour
Black
Silver
- Illumination range (high)
26 m
- Weight
150 g
- Dim
(L x W x H) 142 x 52 x 42 mm
- No. of bulbs
1
- Weight, information
incl. rechargeable battery
- Luminous flux (high)
28 lm
- Material
Plastic
- Width
52 mm
- Height
42 mm
- Length
142 mm
- Waterproof
No
- Depth
14.200 cm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 563251 Varta Dynamo Light 17680101401 LED (monochrome) Torch dynamo-powered 28 lm 1 h 150 g
User & Safety Instructions
User & Safety Instructions 563251 Varta Dynamo Light 17680101401 LED (monochrome) Torch dynamo-powered 28 lm 1 h 150 g
Information
Test Summary Report 563251 Varta Dynamo Light 17680101401 LED (monochrome) Torch dynamo-powered 28 lm 1 h 150 g
Conformity certificate
Conformity certificate 563251 Varta Dynamo Light 17680101401 LED (monochrome) Torch dynamo-powered 28 lm 1 h 150 g
Security datasheet
Security datasheet 563251 Varta Dynamo Light 17680101401 LED (monochrome) Torch dynamo-powered 28 lm 1 h 150 g
Warranty Terms
Warranty Terms 563251 Varta Dynamo Light 17680101401 LED (monochrome) Torch dynamo-powered 28 lm 1 h 150 g
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 32.97€ 28.77*
What kind of Torches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































