
Number
Total (€ 21.99 / piece)
€ 21.99
incl. VAT
14-day return policy included
Highlights & Details
LED torch i3T-EOS
- 2 light intensity levels
- Water- and dust-proof
- Incl. Pocket clip
Technical specifications
- Light intensity 900 cd
- Degree of protection IPX8
- Luminous flux (range)
100 lm - 199.9 lm
- Product type
Torch
- Bulb type
LED (monochrome)
- Power supply (LOV)
battery-powered
- Factory colour
Black
- Illumination range (high)
60 m
- Weight
39 g
- Dim
(Ø x L) 15 mm x 89 mm
- No. of bulbs
1
- Light duration (high)
21 min
- Light duration (low)
16 h
- Luminous flux (high)
180 lm
- Luminous flux (low)
5 lm
- Material
Aluminium
- Length
89 mm
- (Ø)
15 mm
- Waterproof
Yes
Documents & Downloads
Datasheet
Datasheet 2125992 OLight i3T-EOS I3T-EOS LED (monochrome) Torch battery-powered 180 lm 39 g
User & Safety Instructions
User & Safety Instructions 2125992 OLight i3T-EOS I3T-EOS LED (monochrome) Torch battery-powered 180 lm 39 g
Description
Small masterpiece!
The i3T-EOS is a compact and light-weight LED torch for daily use, in order to have light available quickly. The i3T-EOS can be easily stored in the car, motorcycle, trouser pocket or handbag.
The reliable everyday companion brings a light output of 180 lumen and lights up to 60 meters wide.
This text is machine translated.
The i3T-EOS is a compact and light-weight LED torch for daily use, in order to have light available quickly. The i3T-EOS can be easily stored in the car, motorcycle, trouser pocket or handbag.
The reliable everyday companion brings a light output of 180 lumen and lights up to 60 meters wide.
This text is machine translated.
Features
- 2 light intensity
- Water and dust proof
- High-line Philips Luxeon TX CW LED
- TIR lens
- End cap switch
- Handy and robust aluminum casing
- Drop-tested from 1.5 m height
- can be operated with battery
- tested according to ANSI FL1-standard
Scope of delivery
- i3T EOS
- Pocket clip
- AAA battery
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 36.97€ 32.77*
What kind of Torches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































