
Highlights & Details
Ansmann head torch HD700RS-DS
- High quality, multi-functional head lamp made of robust plastic
- Automatic switching (distance sensor) between the LEDs for perfect lighting in close and distant areas
- LED technology with 3W COB-LED and 5W Spot-LED
- 90° tilting 360° rotating joint, removable headband mount
- The non-slip headband is flexible and adjustable, allowing comfortable wear
- Integrated holding magnets for universal use
- Integrated LED and remaining capacity display including battery capacity warning function
- Degree of protection IP65 (dust and splash-water protected) and IK07 impact strength (high degree of resistance against impacts and shocks)
- Li-Po battery pack with safety electronics (3.7V / 1400mAh / 5.18 Wh), rechargeable via USB-C.
- Brightness / light duration: Max. 700lm - maximum light duration in smallest light stage: 10.5 h.
- Beam range: Max. 66 m
Technical specifications
- Product type
Headlamp
- Bulb type
COB LED
LED (monochrome)
- Light duration (max.)
10.5 h
- Power supply (LOV)
Li-ion rechargeable batteries
- Weight
120 g
- Dim
(L x W x H) 73 x 41.3 x 35.5 mm
- Operating voltage
3.7 V
- Illumination range (high)
66 m
- Width
41.3 mm
- Height
35.5 mm
- Length
73 mm
Documents & Downloads
Datasheet
Datasheet 3555356 Ansmann Stirnlampe HD700RS-DS COB LED, LED (monochrome) Headlamp Li-ion rechargeable batteries 10.5 h 1600-0701
User & Safety Instructions
User & Safety Instructions 3555356 Ansmann Stirnlampe HD700RS-DS COB LED, LED (monochrome) Headlamp Li-ion rechargeable batteries 10.5 h 1600-0701
Description
The numerous functions make this head torch a real all-rounder! Thanks to the integrated focusing system automatic switching between Spot and COB LEDs depending on the illumination distance , an automatic LED switching is performed for optimum light in close and distant areas. Thus, the lamp provides an optimum light in every situation.
You can use the additional gesture sensor to switch the light on and off with your hand gestures, which makes it easy to work with. It also has a dimming function that allows you to adjust the brightness as needed, extending battery life. Rechargeable battery pack
The lamp is operated with the help of a Li-polymer battery pack with integrated safety electronics. It has a capacity of 3.7V and has a capacity of 1400mAh (5.18Wh). Thanks to this lithium battery the headlamp comes on a lighting duration of up to 10.5 hours!
Anti-slip headband and removable bracket.
The lamp provides with the help of the joint that can be inclined up to 90° and 360° rotating for an optimum illumination in all situations. Moreover, the lamp can be easily removed from the non-slip head band thanks to the detachable head band holder and can be used as a torch or work lamp. The integrated magnets make it easy to attach the product to metal surfaces.
This text is machine translated.
Scope of delivery
- Lamp, USB-C charging cable, instructions for use
What kind of Headlamps are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































