
Highlights & Details
LuxPremium LED battery sensor head lamp SL 401 AF, IP44, 400lm
- Flexible timer function thanks to integrated timer clock
- Switch from anywhere with Remote Access
- Easy to set up by scanning the QR code, and using the Brennenstuhl Connect APP
Technical specifications
- Luminous flux (range)
200 lm - 499.9 lm
- Product type
Headlamp
- Bulb type
LED (monochrome)
- Power supply (LOV)
rechargeable
- Batteries
18650
- Factory colour
Black
- Weight
170 g
- Dim
(L x W x H) 115 x 84 x 61 mm
- No. of bulbs
1
- Operating voltage
3.7 V
- Light duration (low)
50 h
- Luminous flux (high)
400 lm
- Width
84 mm
- Height
61 mm
- Length
115 mm
- Waterproof
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3308291 Brennenstuhl SL 401 AF LED (monochrome) Headlamp rechargeable 400 lm 1177310010
User & Safety Instructions
User & Safety Instructions 3308291 Brennenstuhl SL 401 AF LED (monochrome) Headlamp rechargeable 400 lm 1177310010
User & Safety Instructions 3308291 Brennenstuhl SL 401 AF LED (monochrome) Headlamp rechargeable 400 lm 1177310010
Description
This text is machine translated.
Features
- Battery pack on the back of the head for good balance
- Continuous focus from close-up light to focused beam
- Replaceable Li-ion 3.7V/2.6Ah rechargeable battery with a battery level indicator
- Inclusive USB C to C cable
- Beam range: 80m
Scope of delivery
- LuxPremium LED battery sensor head lamp SL 401 AF
- USB C cable
- User manual.
What kind of Headlamps are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































